Quantity | Price (ex VAT) |
---|---|
2500+ | £1.600 |
Product Information
Product Overview
MPQ7220 is a boost converter with six channel current sources. It is designed for driving automotive tail lights. The MPQ7220 uses peak current mode as its PWM control architecture. The switching frequency can be programmed by a resistor. It independently regulates the current in each LED string to the value set by an external current-setting resistor. The device applies six internal current sources, one in each LED string terminal to achieve a current balance with 2.5% current regulation accuracy between strings. The low headroom voltage for LED regulation and on resistance of switching MOSFETs allows for high efficiency. The MPQ7220 has rich protection modes to guarantee safe operation. Protection modes include OCP (overcurrent protection), OVP (overvoltage protection), OTP (overtemperature protection) and LED string short and open protection. The LED current decreases at high temperatures. Typically used in automotive tail lights applications. Available in TSSOP28-EP package.
- Automotive AEC-Q100 Grade 1 qualified
- 3.5V to 36V input voltage range
- Six channels with max 100mA per channel
- Internal 100mohm, 50V MOSFET
- Programmable up to 2.2MHz fSW, external sync SW function
- PWM dimming (dimming frequency from 100Hz to 20KHz)
- Excellent EMI performance, spread spectrum
- 2.5% current matching, disconnect VOUT from VIN
- Cycle-by-Cycle current limiting, programmable LED short threshold
- Fault indicator signal output, programmable OVP threshold
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Boost
3.5V
-
2.2MHz
TSSOP-EP
-40°C
-
MSL 2 - 1 year
AEC-Q100
TSSOP-EP
2.2MHz
-
36V
100mA
Surface Mount
28Pins
125°C
AEC-Q100
No SVHC (19-Jan-2021)
Boost
6Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate