Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ5480GC-P
Order Code3358237RL
Technical Datasheet
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ5480GC-P
Order Code3358237RL
Technical Datasheet
Battery TypeLi-Ion
Input Voltage6V
Battery Charge Voltage4.8V
Charge Current100mA
Charge Current Max100mA
Battery IC Case StyleWLCSP
IC Case / PackageWLCSP
No. of Series Cells1
No. of Pins16Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Integrated charger with 5V/100mA DC to DC synchronous regulator
- 1% feedback voltage accuracy
- Programmable output voltage via resistor divider (For VOUT<gt/>1.22V)
- Integrated push-button de-bouncer
- Cycle by cycle current limiting, output short protection and thermal shutdown
- Stable with low ESR output ceramic capacitors
- Hysteresis control scheme provides fast transient response and eases loop stabilization
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.8V
Charge Current Max
100mA
IC Case / Package
WLCSP
No. of Pins
16Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Input Voltage
6V
Charge Current
100mA
Battery IC Case Style
WLCSP
No. of Series Cells
1
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001