Quantity | Price (ex VAT) |
---|---|
5000+ | £2.110 |
Product Information
Product Overview
MPQ4469 is a step-down switching regulator with an integrated internal high-side power MOSFET and a configurable frequency from 350KHz to 2.5MHz. It provides up to 5A of highly efficient output current with current mode control for fast loop response. The wide 3.3V to 36V input range accommodates a variety of step-down applications in automotive input environments. The device is ideal for battery-powered applications due to its extremely low quiescent current. The MPQ4469 employs AAM (advanced asynchronous modulation) mode, which achieves high efficiency in light-load conditions by scaling down the switching frequency to reduce switching and gate-driving losses. High duty cycle and low-dropout mode are provided for automotive cold crank conditions. Overcurrent protection (OCP) is employed to prevent the inductor current from running away. Typical applications includes automotive and industrial power systems. The MPQ4469 is available in a QFN-20 (4mmx5mm) package.
- Automotive AEC-Q100 Grade-1 qualified
- 1μA low shutdown mode current, 10μA sleep mode quiescent current
- Internal 110mohm high-side MOSFET
- Synchronize to external clock
- Selectable in-phase or 180° out-of-phase
- Power good indicator, configurable soft-start time, 100ns minimum on-time
- Low dropout mode, thermal shutdown provides reliable, fault-tolerant operation
- Soft start (SS), external clock sync, enable (EN) control, and a power good (PG) indicator
- Hiccup mode greatly reduces the average current in short circuit conditions
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Buck (Step Down)
36V
5A
20Pins
-
-
-
125°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
3.3V
5A
QFN-EP
Surface Mount
-
2.5MHz
-40°C
-
MSL 2 - 1 year
QFN-EP
2.5MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate