Quantity | Price (ex VAT) |
---|---|
5000+ | £1.680 |
Product Information
Product Overview
MPQ4425B is a high-frequency, synchronous, rectified, step-down, switch-mode white LED driver with built-in power MOSFETs. It offers a compact solution to achieve a 1.5A of continuous output current with excellent load and line regulation over a wide input supply range. Synchronous mode operation ensures high efficiency, while current mode operation provides fast transient responses and eases loop stabilization. Additional features include overcurrent protection (OCP) and thermal shutdown (TSD). This device requires a minimal number of readily available, external components. Typically used in automotive LED lighting applications. Available in QFN-13 (2.5mmx3.0mm) package.
- Wide 4V to 36V operating input range
- Automotive AEC-Q100 Grade 1 qualified
- 85mohm/50mohm low RDS(ON) internal power MOSFETs
- High efficiency synchronous mode operation
- Default 400KHz switching frequency
- PWM dimming (min 100Hz dimming frequency)
- Forced CCM mode, 0.2V reference voltage, internal soft start
- Fault indication for LED short, open and thermal shutdown
- CISPR25 Class 5 compliant
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Synchronous Buck
4V
-
400kHz
QFN
-40°C
-
MSL 1 - Unlimited
AEC-Q100
QFN
400kHz
-
36V
1.5A
Surface Mount
13Pins
125°C
AEC-Q100
No SVHC (19-Jan-2021)
Synchronous Buck
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate