Quantity | Price (ex VAT) |
---|---|
5000+ | £1.870 |
Product Information
Product Overview
MPQ4313 is a frequency-programmable, synchronous, step-down switching regulator with integrated internal high-side and low-side power MOSFET. It provides up to 3A of highly efficient output with current mode control for fast loop response. The wide 3.3V to 45V input voltage range accommodates a variety of step-down applications in an automotive input environment. A 1.7μA shutdown mode quiescent current allows the part to be used in battery-powered applications. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency in light-load conditions to reduce the switching and gate driver losses. An open-drain power good signal indicates whether the output is within 95% to 105% of its nominal voltage. The MPQ4313 is available in a QFN-20 (4mmx4mm) package. Typical applications include automotive infotainment, automotive clusters, advanced driver assistance systems and industrial power systems.
- AEC-Q100 grade 1 qualified
- Internal 48mohm high-side and 20mohm low side MOSFETs
- 350KHz to 530KHz programmable switching frequency for car battery applications
- Switching frequency can be synchronized to external clock
- High-duty cycle and low-dropout mode are provided for automotive cold crank conditions
- Frequency spread spectrum (FSS) for low EMI, out-of-phase synchronized clock output
- Symmetric VIN for low EMI, power good output, external soft start
- 100ns minimum on-time, 18μA sleep mode quiescent current
- Selectable advanced asynchronous mode (AAM) or forced continuous conduction mode (FCCM)
- Low dropout mode, hiccup overcurrent protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
Synchronous Buck (Step Down)
45V
3A
20Pins
5V
-
470kHz
-40°C
-
MSL 1 - Unlimited
WFQFN
470kHz
1Outputs
3.3V
3A
WFQFN
Surface Mount
5V
-
-
150°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate