Quantity | Price (ex VAT) |
---|---|
5000+ | £1.460 |
Product Information
Product Overview
MPQ3431A is a 450KHz, fixed-frequency, highly integrated boost converter with a wide input range. The MPQ3431A starts from an input voltage as low as 2.7V and supports up to 20W of load power from a single-cell battery with integrated low RDS(ON) power MOSFETs. The MPQ3431A adopts constant-off-time (COT) control topology, which provides fast transient response. The MODE pin allows the user to select pulse-skip mode (PSM), forced continuous conduction mode (FCCM), or ultrasonic mode (USM) under light-load conditions. The configurable input current limit provides accurate overload protection. The low side MOSFET limits the cycle-by-cycle inductor peak current, and the high-side MOSFET eliminates the requirement for an external schottky diode. Full protection features include programmable input under-voltage lockout and overtemperature protection. The MPQ3431A is available in a QFN-13 (3x4mm) package. Typical applications include automotive boost, super capacitors and backup batteries.
- Guaranteed industrial/automotive temp
- Supports 20W average power load and 40W peak power load from 3.3V
- 2.7V to 13V start-up voltage, 0.8V to 13V operation voltage
- Configurable input current limit, 21.5A internal switch current limit
- Integrated 6mohm and 9.5mohm power MOSFETs
- 95% efficiency for 3.6V VIN to 9V/3A
- Selectable PSM, <gt/>23KHz USM and FCCM under light-load conditions
- 450KHz fixed switching frequency
- Adaptive COT for fast transient response, external soft start and compensation pins
- AEC-Q100 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
13V
21A
13Pins
-
16V
95%
125°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
800mV
21A
QFN
Surface Mount
800mV
450kHz
-40°C
-
MSL 1 - Unlimited
QFN
450kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate