Quantity | Price (ex VAT) |
---|---|
3000+ | £1.020 |
Product Information
Product Overview
MPQ3362 is a fixed-frequency driver which makes it well-suited for low-current and high current boost applications. The low 0.2V feedback voltage offers higher efficiency in white LED driver applications. The MPQ3362 regulates the output voltage up to 36V with efficiency as high as 95%. Current mode regulation and external compensation components allow the MPQ3362 control loop to be optimized across a wide variety of input voltages. The MPQ3362 supports analogue dimming and PWM dimming on the same pin. A <lt/>2KHz input dimming frequency initiates PWM dimming, while an <gt/>5KHz input initiates analogue dimming. Soft start, cycle-by-cycle current limiting and input undervoltage lockout prevent overstressing or damaging sensitive external circuitry during start-up or potential overload current conditions. The MPQ3362 is available in a TSOT23-8 package. Applications include medium-sized LCD backlighting and general lighting.
- Single-string, 3V minimum VIN min, 36V VOUT boost LED driver
- 3V to 36V input voltage range, 4A peak current limit
- 0.3μA shutdown current, low 200mV feedback voltage
- Configurable 200KHz to 2.2MHz fSW
- Internal 80mohm, 40V power switch
- High efficiency
- Analog and PWM dimming
- Open/short LED protection
- Short FB protection, soft-start operation, thermal shutdown
- AEC1-Q100 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Boost
3V
36V
1.85MHz
TSOT-23
-40°C
-
MSL 1 - Unlimited
AEC1-Q100
TSOT-23
1.85MHz
-
36V
-
Surface Mount
8Pins
125°C
AEC1-Q100
No SVHC (19-Jan-2021)
Boost
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate