| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | £1.440 |
Product Information
Product Overview
MPQ2167B is a synchronous step-down converter that achieves up to 4A of continuous output current with peak current control for excellent transient response and efficiency performance. The device operates from 2.7V to 6.0V input range, generates an output voltage as low as 0.606V and has a configurable frequency (300KHz to 2.2MHz). It is ideal for a wide range of applications, including automotive infotainment, clusters, telematics, portable instruments, industrial supplies and battery-powered devices. The device integrates a 35mohm high-side MOSFET and a 25mohm synchronous rectifier for high efficiency without an external schottky diode. AAM provides high efficiency by reducing switching losses while FCCM has a controllable frequency and lower output ripple. With internal compensation, the MPQ2167B requires a minimal number of readily available, standard external components. Available in a QFN-11 (2mmx3mm) package.
- Automotive AEC-Q100 Grade-1 qualified
- External SYNC clock up to 2.2MHz
- Overcurrent protection with valley current detection to avoid current runaway
- Low shutdown mode current, 100% duty cycle operation, 42μA quiescent current
- Internal compensation mode
- Selectable AAM or FCCM operation, external soft start, remote EN control
- Power good indicator, cycle-by-cycle overcurrent protection (OCP)
- VIN undervoltage lockout (UVLO)
- Soft start, external SYNC clock, enable control, and a power good indicator
- Short-circuit protection, reliable overvoltage protection and auto-recovery thermal protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
6V
4A
11Pins
-
6V
-
125°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
2.7V
4A
QFN
Surface Mount
606mV
2.1MHz
-40°C
-
MSL 1 - Unlimited
QFN
2.1MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate