Quantity | Price (ex VAT) |
---|---|
5000+ | £1.530 |
Product Information
Product Overview
MPQ2166A is an internally compensated, dual, PWM, synchronous, step-down regulator. It operates from a 2.7V to 6V input and generates an output voltage as low as 0.6V. The MPQ2166A can be configured as a 2A/2A or 3A/1A output current regulator and is ideal for powering portable equipment that runs on a single-cell Lithium-ion (Li+) battery due to its low 65µA quiescent current. The device integrates dual, 55mohm, high-side switches and 20mohm synchronous rectifiers for high efficiency without an external schottky diode. The MPQ2166A has peak current mode control and internal compensation and is capable of low-dropout configurations. Both channels can operate at 100% duty cycle. The MPQ2166A requires a minimal number of readily available, standard external components, and is available in a QFN-18 (2.5mmx3.5mm) package. Typical applications include automotive Infotainment, automotive clusters, automotive telematics, battery-powered devices and portable instruments.
- Configurable frequency up to 3MHz
- External sync clock Up to 3MHz
- 180° phase-shift operation, power good (PG) indicators
- External soft start (SS) and track mode
- Selectable advanced asynchronous mode (AAM) or forced continuous conduction mode (FCCM)
- Peak efficiency <gt/>90%, adjustable 0.6V to 5.5V output
- 100% duty cycle operation, 65µA quiescent current
- Short-circuit protection (SCP) with hiccup mode and valley current detection
- AEC-Q100 qualified
- Full protection features include cycle-by-cycle current limiting and thermal shutdown
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
2Outputs
2.7V
3A
QFN
18Pins
Surface Mount
-
5V
90%
125°C
AEC-Q100
No SVHC (19-Jan-2021)
3MHz
2 Output
Synchronous Buck (Step Down)
6V
3A
1A
5.5V
5.5V
600mV
3MHz
-40°C
-
MSL 1 - Unlimited
QFN
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate