Product Information
Product Overview
MPM82504 is a quad 25A, scalable, fully integrated power module with a PMBus interface. The device offers a complete power solution that achieves up to 25A per output channel. The MPM82504 has four output channels that can be paralleled to provide 50A, 75A or 100A of output current for flexible configurations. It can also operate in parallel with MPM3695-100 and additional MPM82504 devices to provide a higher output current. The MPM82504 operates at a high efficiency across a wide load range. It utilizes MPS’s proprietary, multiphase constant-on-time (MCOT) control which provides ultra-fast transient response and simple loop compensation. The PMBus interface enables flexible digital configurations and monitoring of key parameters. The MPM82504 requires a minimal number of readily available external components. It is available in a BGA (15mmx30mmx5.18mm) package. Application include telecom/networking systems, industrial equipment, servers and computing, FPGA and ASIC core power.
- Default configuration for quad 25A output
- 3.2V to 16V input voltage range with external 3.3V VCC bias
- 4V to 16V input voltage range with internal VCC bias
- 0.5V to 3.3V output voltage range
- Auto-interleaving for multi-phase operation, individual remote sense for each channel
- PMBus 1.3 compliant
- Telemetry readback including VIN, VOUT, IOUT, temperature and faults for each channel
- Each channel is configurable via the PMBus
- Overcurrent/overvoltage/undervoltage/overtemperature protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Buck (Step Down)
16V
25A
253Pins
-
3.3V
-
125°C
-
No SVHC (19-Jan-2021)
-
4Outputs
3.3V
25A
BGA
Surface Mount
500mV
600kHz
-40°C
-
MSL 3 - 168 hours
BGA
1MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate