| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | £1.930 |
Product Information
Product Overview
MPM3509B is a synchronous, rectified, step-down converter power module with built-in power MOSFETs, inductors and capacitors. The MPM3509B offers a very compact solution and requires only four external components to achieve 0.6A of continuous output current with excellent load and line regulation over a wide input supply range. The MPM3509B operates with a 400KHz switching frequency to achieve a fast load transient response. Full protection features include overcurrent protection (OCP) and thermal shutdown. The MPM3509B eliminates design and manufacturing risks while dramatically improving time-to-market. The MPM3509B is available in a space-saving QFN-17 (3mmx5mmx1.6mm) package.
- Complete switch mode power supply
- Wide 4V to 36V operating input range
- 0.6A continuous load current
- 90mohm/50mohm low RDS(ON) internal power MOSFETs
- 410KHz to 2.2MHz frequency sync
- Forced continuous conduction mode (FCCM), power good (PG) indicator
- Output adjustable from 0.807V
- CISPR25 Class 5 compliant
- AEC-Q100 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
36V
600mA
17Pins
-
34.2V
-
125°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
4V
600mA
QFN
Surface Mount
807mV
400MHz
-40°C
-
MSL 1 - Unlimited
QFN
400kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate