Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AY3020-R47
Order Code3501834RL
Product RangeMPL-AY Series
Technical Datasheet
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AY3020-R47
Order Code3501834RL
Product RangeMPL-AY Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)6.3A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeMPL-AY Series
Power Inductor Case3.5mm x 3.2mm x 1.8mm
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1.8mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
MPL-AY moulded inductor series offers low DCR/ACR inductors with high current capabilities. Applications include battery-powered devices, portable devices, embedded computing, high-current SMPS, high-frequency SMPS, POL converters and FPGA.
- Size 3.5mm x 3.2mm x 1.8mm
- Moulded construction
- Low audible noise
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature is +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
MPL-AY Series
DC Resistance Max
0.024ohm
Product Length
3.5mm
Product Height
1.8mm
RMS Current (Irms)
6.3A
Saturation Current (Isat)
9A
Power Inductor Case
3.5mm x 3.2mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001