Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AT2514-2R2
Order Code3501792
Product RangeMPL-AT Series
Technical Datasheet
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AT2514-2R2
Order Code3501792
Product RangeMPL-AT Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Product RangeMPL-AT Series
Inductor Case / Package-
Power Inductor Case2.5mm x 2mm x 1.4mm
DC Resistance Max0.084ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.4mm
Product Overview
MPL-AT low-profile moulded inductor series offers very low-profile inductors for designs with height restrictions. They feature low DCR/ACR and high current capabilities. Applications include battery-powered devices, high switching frequency SMPS, IoT, wearable, portable devices and input filters.
- Size is 2.5mm x 2.0mm x 1.4mm
- Low profile, low DCR
- Low audible noise
- Moulded construction
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature range of +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MPL-AT Series
Power Inductor Case
2.5mm x 2mm x 1.4mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
3.4A
Inductor Case / Package
-
DC Resistance Max
0.084ohm
Product Length
2.5mm
Product Height
1.4mm
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055