| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | £0.751 |
Product Information
Product Overview
Dual, fast turn-off, intelligent rectifier with improved noise immunity for synchronous rectification in LLC resonant converters. The IC drives two N-channel MOSFETs and regulates their forward voltage drop to VFWD (about 45mV). The IC turns the MOSFETs off before the switching current goes negative. The MP6925A has light-load functionality to latch off the gate driver under light-load conditions, thus limiting the current below 175μA. The MP6925A’s fast turn-off enables both continuous conduction mode (CCM) and discontinuous conduction mode (DCM). It requires a minimal number of external components and is available in an SOIC-8 package. Typical applications include AC/DC adapters, PC power supplies, isolated DC/DC power converters, LCD and LED TVs.
- Works with standard and logic level MOSFETs
- Compatible with Energy Star
- Fast turn-off total delay of 35ns
- Wide 4.2V to 35V VDD operating range
- Supports CCM, CrCM, and DCM operation
- Supports high side and low side rectification
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Dual LLC Synchronous Rectifier
35V
8Pins
125°C
-
No SVHC (19-Jan-2021)
4.2V
SOIC
-40°C
-
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate