| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | £0.677 |
Product Information
Product Overview
MP6908L is a low-drop diode emulator IC. When combined with an external switch, the MP6908L can replace schottky diodes in high efficiency flyback converters. The MP6908L regulates the forward drop of an external synchronous rectifier (SR) MOSFET to about 40mV, then switches off once the voltage becomes negative. It can generate its own supply voltage for battery charging applications that can have low output voltage or short-circuit output conditions, as well as high-side SR configuration. Configurable ringing detection circuitry prevents the MP6908L from false turnoff after VDS oscillates in discontinuous conduction mode (DCM), or during quasiresonant operation. The MP6908L is available in a space-saving TSOT23-6 package. Typical applications include USB PD quick chargers, adapters, flyback power supplies with very low and/or variable output voltages.
- Wide output voltage range down to 0V, no short-circuit current flows through the body diode
- Auxiliary winding for high-side or low-side rectification is not required
- Ringing detection prevents false turn-on in DCM and quasi-resonant operations
- Works with standard and logic-level SR MOSFETs
- Compatible with Energy Star
- 30ns fast turn-off and turn-on delay, 100µA quiescent current
- Supports DCM, CCM and quasi-resonant operation
- Supports both high-side and low-side rectification
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fast Turn-Off Intelligent Rectifier
13V
6Pins
125°C
-
No SVHC (19-Jan-2021)
4.5V
TSOT-23
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate