| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | £1.150 |
Product Information
Product Overview
MP6543H-B family of products are all three phase brushless DC motor drivers. They integrate three half-bridges, consisting of six N channel power MOSFETs, along with predrivers, gate drive power supplies and current sense amplifiers. The MP6543H-B delivers up to 2A of continuous current (depending on thermal and PCB conditions) with an adjustable overcurrent protection (OCP) threshold. It uses an internal charge pump to generate the gate drive supply voltage for the high-side MOSFETs, and a trickle charge circuit to maintain a sufficient gate drive voltage to operate at 100% duty cycle. Internal safety features include thermal shutdown, undervoltage lockout (UVLO) and overcurrent protection (OCP). The MP6543H-B is available in a QFN-24 (3mmx4mm) package with an exposed thermal pad.
- Hall-effect sensor inputs
- 3V to 22V operating supply voltage
- Three integrated half bridge drivers
- MOSFET on resistance of 110mohm per FET
- Built-in 3.3V, 100mA LDO regulator
- Internal charge pump supports 100% duty cycle operation
- Automatic synchronous rectification
- Integrated bidirectional current sense amplifiers
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Half-Bridge Motor Driver
3Outputs
-
24Pins
22V
125°C
-
No SVHC (19-Jan-2021)
QFN
Three Phase Brushless DC
2A
QFN
3V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate