| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | £1.200 |
Product Information
Product Overview
MP6527 is a ten-channel, half-bridge DMOS output driver with serial input control and integrated power MOSFETs. It can achieve up to 0.8A of output current (IOUT) across a wide 5.5V to 40V input voltage (VIN) range. The device’s ten half-bridges can be controlled separately via a standard serial data interface and each channel has various diagnostic functions. The MP6527 has very low quiescent current (IQ) in standby mode. Full protection features include short-circuit protection (SCP), overtemperature protection (OTP), undervoltage lockout (UVLO) protection, overvoltage lockout (OVLO) protection, and thermal shutdown with pre-warning. Diagnostic functions shorted output, open-load detection, overtemperature (OT), overvoltage (OV) and undervoltage (UV). The MP6527 requires a minimal number of readily available, standard external components and is available in a TSSOP-28EP package.
- High-side MOSFETs (HS-FETs) and low side MOSFETs (LS-FETs) connected in half-bridge configurations
- Typical 1.3ohm HS-FET and LS-FET RDS(ON)
- Low quiescent current (IQ) in standby mode
- Serial data interface
- Up to 5MHz serial interface clock frequency
- Compliance with 3.3V and 5V Systems
- Typically used in ADC motors, automotive and industrial applications
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Half-Bridge Motor Driver
10Outputs
-
28Pins
40V
125°C
-
No SVHC (19-Jan-2021)
TSSOP-EP
Brushed DC
800mA
TSSOP-EP
5.5V
-40°C
-
MSL 2A - 4 weeks
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate