Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6501AGF-Z
Order Code3549180
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | £1.090 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£2,725.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6501AGF-Z
Order Code3549180
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeStepper
No. of Outputs2Outputs
Output Current2.5A
Output Voltage-
IC Case / PackageTSSOP-EP
No. of Pins28Pins
Supply Voltage Min8V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Driver Case StyleTSSOP-EP
Product Overview
- 8V to 35V, 2.5A stepper motor driver with integrated MOSFETs in TSSOP-28 EP package
- Two internal full bridge PWM converters
- Low on resistance (HS:220mohm, LS:220mohm)
- No control power supply required
- Simple logic interface, 3.3 and 5 V compatible logic supply
- Full, half, quarter and eighth step functionality
- Adjustable mixed decay ratio
- Over-current protection, input OVP function
- Thermal shutdown and UVLO protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
28Pins
Supply Voltage Max
35V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
TSSOP-EP
Motor Type
Stepper
Output Current
2.5A
IC Case / Package
TSSOP-EP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001