Quantity | Price (ex VAT) |
---|---|
5000+ | £1.120 |
Product Information
Product Overview
MPQ4571 is a fully integrated, fixed frequency, synchronous step-down converter. It can achieve up to 1A of continuous output current with peak current control for excellent transient response. The wide 4.5V to 60V input voltage range accommodates a variety of step down applications in an automotive input environment. The device’s 2μA shutdown mode quiescent current makes it ideal in battery-powered applications. The MPQ4571 integrates internal high-side and low-side power MOSFETs for high efficiency without an external schottky diode and is available in a 12-pin QFN package. The MP4571 employs advanced asynchronous modulation (AAM) which achieves high efficiency during light load by scaling down the frequency to reduce the switching and gate driver losses. Typical applications include automotive infotainment, automotive lamps and LEDs, automotive motor control and industrial power systems.
- High efficiency synchronous mode control
- 250mohm/45mohm internal power MOSFETs
- Configurable frequency up to 2.2MHz
- 180° out-of-phase SYNCO clock
- 40μA quiescent current
- Selectable AAM or forced CCM operation at light load
- Internal 0.45ms soft start, remote EN control, power good indicator
- Low dropout mode, VIN undervoltage lockout (UVLO)
- Thermal shutdown, overcurrent protection, short-circuit protection with hiccup mode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
60V
1A
12Pins
-
54V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
1A
QFN
Surface Mount
1V
2.2MHz
-40°C
-
MSL 1 - Unlimited
QFN
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate