Quantity | Price (ex VAT) |
---|---|
5000+ | £1.600 |
Product Information
Product Overview
MP4436A is a synchronous, step down switching regulator with a configurable frequency and integrated internal high-side and low-side power MOSFETs. It provides a maximum 6A of highly efficient output, as well as current mode control for a fast loop response. The wide 3.3V to 45V input range accommodates a variety of step-down applications in an automotive input environment. A 1.7μA shutdown mode quiescent current allows the part to be used in battery-powered applications. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency in light-load conditions to reduce the switching and gate driver losses. An open-drain power good signal indicates that the output is within 93% to 106% of its nominal voltage. Frequency foldback helps prevent inductor current runaway during start-up. Applications include automotive infotainment, automotive clusters, advanced driver assistance systems (ADAS) and industrial power systems.
- 18μA sleep mode quiescent current, High duty cycle, low-dropout mode, available in a QFN-20 package
- Hiccup mode for overcurrent protection
- Internal 48mohm high-side and 20mohm low side MOSFET
- 350KHz to 530KHz configurable switching frequency for car battery applications
- Synchronize to external clock, multi-phase capability
- Out-of-phase synchronized clock output
- Frequency spread spectrum (FSS) option for low EMI
- Symmetric VIN for low EMI, power good output, external soft start
- Thermal shutdown provides reliable, fault-tolerant operation
- Selectable advanced asynchronous mode (AAM) or forced continuous conduction mode (FCCM)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
45V
6A
20Pins
-
-
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
3.3V
6A
QFN
Surface Mount
-
470kHz
-40°C
-
MSL 1 - Unlimited
QFN
530kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate