Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4420HGJ-P
Order Code3358035RL
Technical Datasheet
1,032 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | £1.510 |
| 250+ | £1.400 |
| 500+ | £1.310 |
| 1000+ | £1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
£154.50 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4420HGJ-P
Order Code3358035RL
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4V
Input Voltage Max36V
Max Output Current2A
Output Current2A
IC Case / PackageTSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max32.4V
Switching Frequency Typ410kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency410kHz
Product Overview
- High efficiency synchronous step-down switch mode switching regulator in 8 pin TSOT-23 package
- 90mohm/55mohm low RDS(ON) internal power MOSFET
- High efficiency synchronous mode operation
- Synchronizes to a 200KHz to 2.2MHz external clock
- High duty cycle for automotive cold-crank
- Power save mode, internal soft-start
- Power good, overcurrent protection and hiccup
- Thermal shut down
- Current mode operation provides fast transient response and eases loop stabilization
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Output Current
2A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
32.4V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
410kHz
No. of Outputs
1Outputs
Input Voltage Min
4V
Max Output Current
2A
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
410kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001