Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3418GJ-P
Order Code3358022
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | £0.714 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
£357.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3418GJ-P
Order Code3358022
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min600mV
Input Voltage Max4V
Output Current400mA
Max Output Current400mA
IC Case / PackageTSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.8V
Output Voltage Max4V
Switching Frequency Typ1.2MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency1.2MHz
Product Overview
- Synchronous current mode step-up converter with output disconnect in 8 pin TSOT-23 package
- Up to 96% efficiency
- Internal synchronous rectifier
- Typical 38µA quiescent current, typical 0.1µA shutdown current
- Current mode control with internal compensation
- True output disconnect from input very small external components
- VIN<gt/>VOUT down mode operation
- High efficiency under light-load conditions
- Overvoltage protection and short circuit protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
4V
Max Output Current
400mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
4V
Efficiency
96%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
1.2MHz
No. of Outputs
1Outputs
Input Voltage Min
600mV
Output Current
400mA
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
1.8V
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001