Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3414DJ-LF-P
Order Code3358019RL
Technical Datasheet
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3414DJ-LF-P
Order Code3358019RL
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min600mV
Input Voltage Max4V
Output Current1.8A
Max Output Current1.8A
IC Case / PackageTSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.8V
Output Voltage Max4V
Switching Frequency Typ1MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency1.8MHz
Product Overview
- Synchronous current mode step-up converter with output disconnect in 8 pin TSOT-23 package
- Up to 96% efficiency
- 0.8V low voltage start-up
- Internal synchronous rectifier
- 35μA quiescent current, 1μA shutdown current
- Current mode control with internal compensation
- True output disconnect from input, overvoltage protection, short-circuit protection
- VIN<gt/>VOUT down mode operation
- High efficiency under light-load conditions
- Very small external components
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
4V
Max Output Current
1.8A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
4V
Efficiency
96%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
1.8MHz
No. of Outputs
1Outputs
Input Voltage Min
600mV
Output Current
1.8A
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
1.8V
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001