Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3410DJ-LF-P
Order Code3358017
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | £1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
£535.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3410DJ-LF-P
Order Code3358017
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min1.8V
Input Voltage Max6V
Output Current1.3A
Max Output Current1.3A
IC Case / PackageTSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.5V
Output Voltage Max6V
Switching Frequency Typ550kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency550kHz
Product Overview
- Highly efficient synchronous current mode step-up converter in 5 pin TSOT-23 package
- Output to input disconnect at shutdown mode
- Internal synchronous rectifier
- Over 90% efficiency
- Inrush current limiting and internal soft-start
- Internal compensation
- 1.3A typical switch current limit
- Zero current shutdown mode
- Thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Max Output Current
1.3A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
6V
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
550kHz
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Output Current
1.3A
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
2.5V
Switching Frequency Typ
550kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001