


Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | £1.060 |
Product Information
Product Overview
The MP2696A is a highly integrated, flexible, switch-mode battery-charging, power-path management device designed for a single-cell Li-ion and Li-polymer battery to be used in a wide range of portable applications. The MP2696A integrates three battery-charging phases: pre-charge, constant-current and constant-voltage charge. This device also manages the input power source through input current limit regulation and minimum input voltage regulation. The MP2696A can switch to boost mode to generate the system power output from the battery. The MP2696A has an integrated IN to SYS pass-through path to pass the input voltage to the system. Using an I2C interface, the host can flexibly program the charge and boost parameters. The device operating status can also be read in the registers. Safety features include SYS short-circuit protection, input over-voltage protection, battery under-voltage protection, thermal shutdown and JEITA battery temperature monitoring.
- Up to 16V sustainable input voltage
- 500mA to 3.6A programmable charge current
- 3.6V to 4.45V programmable charge regulation voltage with ±0.5% accuracy
- 100mA to 3A programmable input current limit with ±10% accuracy
- Minimum input voltage loop for maximum adapter power tracking
- Ultra-low 25μA battery discharge current in idle mode
- Status and fault monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Li-Ion, Li-Pol
4.5V
3.6A
QFN
1
-40°C
Surface Mount
No SVHC (19-Jan-2021)
11V
3.6A
QFN
21Pins
1Cells
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate