| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | £1.020 |
Product Information
Product Overview
Highly integrated, flexible switch-mode battery charger IC for a lithium-ion battery with two cells in series which is used in a wide range of portable applications. When the input power supply is present, the MP2672 operates in boost mode to charge the battery with two cells in series. When charging is enabled, the MP2672 automatically detects the battery voltage and charges the battery in three phases (pre-charge, constant-current charge, and constant-voltage charge). Other features include charge termination and auto-recharge. The MP2672 also has a narrow voltage DC (NVDC) power structure. When the battery is weak, the MP2672 regulates the system output at the minimum voltage level to power the system instantly and charge the battery via the battery FET simultaneously. The MP2672 also has cell balance function. Typical applications include portable handheld solutions, POS machines, Bluetooth speakers, E-cigarettes and general 2-cell applications.
- Boost charger with cell balance for 2-cell series lithium-Ion battery in QFN-18 package
- 4.0V to 5.75V input operation voltage, up to 14V sustainable voltage
- Up to 2A programmable charge current for battery with 2 cells in series
- Compatible with host control and standalone mode
- MOSFET cycle-by-cycle over-current protection, thermal regulation and thermal shutdown
- Built-in charging protection and programmable safety timer
- Negative temperature coefficient Pin for temperature monitoring compliant with JEITA standards
- I2C port for flexible system parameter setting and status reporting in host control mode
- Charging operation indicator in standalone mode, missing battery detection
- Preconditioning for fully depleted battery, flexible new charging cycle initiation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Li-Ion, Li-Pol
9V
QFN
2Cells
125°C
-
No SVHC (19-Jan-2021)
5V
2A
18Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate