Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.980 |
| 10+ | £3.300 |
| 50+ | £3.120 |
| 100+ | £2.710 |
| 250+ | £2.330 |
| 500+ | £1.000 |
| 1000+ | £0.799 |
| 2500+ | £0.775 |
Product Information
Product Overview
MP2393 is a fully integrated, high frequency, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. The MP2393 offers a very compact solution that achieves 3A of continuous output current with excellent load and line regulation over a wide input range. The MP2393 uses synchronous mode operation for higher efficiency over the output current load range. Constant-on-time (COT) control operation provides very fast transient response, easy loop design, and very tight output regulation. Full protection features include short-circuit protection (SCP), over-current protection (OCP), undervoltage protection (UVP) and thermal shutdown. The MP2393 requires a minimal number of readily available, standard, external components and is available in a space-saving SOT-583 (1.6mm x 2.1mm) package. Applications include game consoles, digital set-top boxes, flat-panel television, monitors and general purposes.
- Wide 4.2V to 24V operating input range
- 75mohm/40mohm low RDS(ON) internal power MOSFETs
- High efficiency synchronous mode operation
- Power-save mode (PSM) at light load
- Fast load transient response, 650KHz switching frequency
- Programmable soft-start (SS) time
- Power good (PG) indication
- Pre-bias start-up
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
24V
3A
8Pins
-
13V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.2V
3A
SOT-583
Surface Mount
800mV
650kHz
-40°C
-
MSL 1 - Unlimited
SOT-583
650kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate