Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | £0.939 |
Product Information
Product Overview
Fully integrated, high-frequency, synchronous, rectified, step-down switch-mode converter. The MP2384C offers a highly compact solution that achieves 4A of continuous output current. It operates at high efficiency over a wide output current load range based on MPS’s proprietary switching loss reduction technique and internal low RDS(ON) power MOSFETs. Adaptive constant-on-time (COT) control mode provides fast transient response and eases loop stabilization. The DC auto-tune loop combines with the remote differential sense to provide good load and line regulation. Full protection features include over-current protection (OCP), over-voltage protection (OVP), under-voltage protection (UVP) and thermal shutdown. The converter requires a minimal number of external components and is available in a QFN-11 (2mmx2mm) package. Typical applications include security cameras, portable devices, XDSL devices, digital set-top boxes, flat-panel television and monitors, general purposes.
- Wide 4.5V to 24V operating input range
- 105μA low quiescent current
- Low RDS(ON) internal power MOSFETs
- Power good (PG) indication
- Forced PWM operation
- Fixed 700KHz switching frequency
- Stable with POSCAP and ceramic capacitors
- 1% reference voltage
- Internal soft start (SS), output discharge
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
24V
4A
11Pins
-
13V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
4A
QFN
Surface Mount
600mV
700kHz
-40°C
-
MSL 1 - Unlimited
QFN
700kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate