| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | £0.591 |
Product Information
Product Overview
MP2348 is a fully integrated, high frequency, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. It offers a compact solution to achieve 4A of continuous output current across a wide input range, with excellent load and line regulation. The MP2348 has synchronous mode operation for higher efficiency across the output current load range. Constant-on-time (COT) control provides fast transient response and easy loop design, as well as tight output regulation. Full protection features include short circuit protection (SCP), over-current protection (OCP), under-voltage protection (UVP) and thermal shutdown. The MP2348 requires a minimal number of readily available, standard external components and is available in a space-saving SOT583 (1.6mm x 2.1mm) package. Typical applications include game consoles, digital set-top boxes, general purpose, flat-panel televisions and monitors.
- Wide 4.2V to 24V operating input range
- 75mohm/40mohm low RDS(ON) internal power MOSFETs
- 200µA low IQ, high efficiency synchronous mode operation
- Selectable forced PWM, auto-PFM/PWM and ultrasonic mode
- Fast load transient response, 650KHz switching frequency
- Configurable soft-start time
- Pre-biased start-up
- MPL-AL6050 inductor series matches best performance
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
24V
4A
8Pins
-
21.6V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.2V
4A
SOT-583
Surface Mount
800mV
650kHz
-40°C
-
MSL 1 - Unlimited
SOT-583
650kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate