Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP173GJ-P
Order Code3358122RL
Technical Datasheet
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP173GJ-P
Order Code3358122RL
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage Max265VAC
Input Voltage AC Max265V
IC Case / PackageTSOT-23
AC / DC Converter Case StyleTSOT-23
No. of Pins5Pins
Power Rating Max4W
Power Rating4W
TopologyBoost, Buck, Buck-Boost, Flyback
IsolationNon Isolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency28kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Alternatives for MP173GJ-P
2 Products Found
Product Overview
- 700V non-isolated off-line regulator up to 280mA output current
- Primary-side CV control, supporting buck, boost, buck-boost and flyback topologies
- Less than 30mW no-load power consumption
- Up to 4W output power
- Maximum DCM output current less than 180mA and maximum CCM output current less than 280mA
- Low VCC operating current
- Frequency foldback
- Peak current compression
- Internally biased VCC
- TSD, UVLO, OLP, SCP, open-loop protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Input Voltage AC Min
85V
Input Voltage Max
265VAC
IC Case / Package
TSOT-23
No. of Pins
5Pins
Power Rating
4W
Isolation
Non Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Voltage Min
85VAC
Input Voltage AC Max
265V
AC / DC Converter Case Style
TSOT-23
Power Rating Max
4W
Topology
Boost, Buck, Buck-Boost, Flyback
Power Switch Voltage Rating
700V
Switching Frequency
28kHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001