Quantity | Price (ex VAT) |
---|---|
5000+ | £0.159 |
Product Information
Product Overview
MP1660 is a fully integrated, high frequency, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. The MP1660 offers a very compact solution that achieves 3A of output current, with excellent load and line regulation over a wide input range. The MP1660 uses synchronous mode operation for higher efficiency over the output current load range. Constant-on-time (COT) control operation provides very fast transient response, easy loop design, and very tight output regulation. Full protection features include short-circuit protection (SCP), overcurrent protection (OCP), undervoltage protection (UVP) and thermal shutdown. The MP1660 requires a minimal number of readily available, standard external components and is available in a space-saving SOT-563 package. Typical applications include security cameras, digital set-top boxes, general purposes, flat-panel television and monitors.
- Wide 4.5V to 16V operating input range
- 110mohm/60mohm low RDS(ON) internal power MOSFETs
- 190μA low IQ
- High efficiency synchronous mode operation
- Power-save mode at light-load
- Fast load transient response
- 600KHz switching frequency
- Internal soft start (SS)
- Output adjustable from 0.6V
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
16V
3A
6Pins
-
10V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
3A
SOT-563
Surface Mount
600mV
600kHz
-40°C
-
MSL 1 - Unlimited
SOT-563
600kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate