Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMEZD41502A-C
Order Code3358280
Product RangemEZD41502A-X
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMEZD41502A-C
Order Code3358280
Product RangemEZD41502A-X
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
No. of Outputs1 Output
Output Power Max30W
Output Voltage Nom15V
Output Current Max2A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min3.4V
Input Voltage DC Max13V
Depth27mm
Width5.4mm
Height20mm
Product RangemEZD41502A-X
Product Overview
- Open-frame 2.7V to 13V step-up power supply
- 2A continuous output current and 15V output
- 600KHz fixed frequency
- High efficiency
- Over-temperature protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
15V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
3.4V
Depth
27mm
Height
20mm
DC / DC Converter Type
SIP
Output Power Max
30W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
13V
Width
5.4mm
Product Range
mEZD41502A-X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001