Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoFGA-35
Order Code3409505
Also Known AsGTIN UPC EAN: 4007754209044
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMONACOR
Manufacturer Part NoFGA-35
Order Code3409505
Also Known AsGTIN UPC EAN: 4007754209044
Technical Datasheet
Plug Type-
SVHCTo Be Advised
Product Overview
A small and compact stereo line transformer for preventing signal interference and hum loops which may occur when connecting e.g. MP3 players or similar to PC sound cards or laptops.
- Galvanically isolated inputs & outputs
- Signal is transmitted 1:1
- Prevents interference & hum loops
- Input: 1x 3.5mm Stereo Jack Plug
- Outputs: 1x 3.5mm Stereo Jack Plug
- THD: <lt/>0.001%
- Dimensions (Dia.xL): 24x38mm
Contents
Contents: Isolator only
Technical Specifications
Plug Type
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075