Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part NoPCD-0K1001-0K
Order Code2072291
Product RangePowerCat Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part NoPCD-0K1001-0K
Order Code2072291
Product RangePowerCat Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourYellow
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangePowerCat Series
Alternatives for PCD-0K1001-0K
2 Products Found
Product Overview
The PCD-0K1001-0K is a 0.5m yellow PowerCat 5e U/UTP Patch Cord with a RJ45 plug on each end. It is designed to support data networks for 10/100BASE-T and 1000BASE-T applications. It is made from high quality 4-pair 24AWG stranded copper wire with LS0H sheath. The RJ45 plug is made of clear polycarbonate with selective gold-plated copper alloy contacts. The cable features the anti-snag slim strain relief slip-on boots on either side.
- Pre-terminated with WE8W plugs
- Suitable for EIA 568A or 568B wiring applications
- 750 Insertion cycles minimum mechanical operating life
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
1m
Product Range
PowerCat Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Yellow
Cable Length - Imperial
3.28ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1