Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part NoBTY800P-FBP-050
Order Code1606771
Product Range120114 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part NoBTY800P-FBP-050
Order Code1606771
Product Range120114 Series
Technical Datasheet
Cable Length5m
Input Connection Type5m Cable
Output TypeM12 Connector - 4 Pole
No. of Output Ports8Ports
Product Range120114 Series
IP RatingIP68
Product Overview
The BTY800P-FBP-050 is a 8-port Micro-Change® top-mount multi-port Splitter Box System with 5m PUR cable. It provides a reliable and easy solution for connecting industrial controllers to sensors/actuators.
- 5-pole/4-wire - single I/O per port wiring configuration
- PNP format LED configuration
- Standard receptacle material
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Cable Length
5m
Output Type
M12 Connector - 4 Pole
Product Range
120114 Series
Input Connection Type
5m Cable
No. of Output Ports
8Ports
IP Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84