Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98997-1002
Order Code2779937
Product RangeCMC 98997 Series
Also Known AsGTIN UPC EAN: 883906342159
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No98997-1002
Order Code2779937
Product RangeCMC 98997 Series
Also Known AsGTIN UPC EAN: 883906342159
Technical Datasheet
Product RangeCMC 98997 Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts53Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCTo Be Advised
Product Overview
- 0.64mm/1.50mm/2.80mm CMC 98997 series right-angled header
- 64321-1011, 64321-2011 CMC connector
- Current rating is 21A
- Voltage rating is 14VDC
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
CMC 98997 Series
No. of Contacts
53Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Tin
Voltage Rating
14VDC
SVHC
To Be Advised
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
Solder Pin
Contact Material
Brass
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055338