Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98898-1039
Order Code2779877
Product RangeNSCC 98898
Also Known As2120519CA201H, GTIN UPC EAN: 822348815685
Technical Datasheet
3,000 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.106 |
9000+ | £0.0992 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
£318.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No98898-1039
Order Code2779877
Product RangeNSCC 98898
Also Known As2120519CA201H, GTIN UPC EAN: 822348815685
Technical Datasheet
Product RangeNSCC 98898
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex NSCC 98819, 98821, 98273 Series Receptacle Housing Connectors
Wire Size AWG Min18AWG
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
NSCC 98898
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex NSCC 98819, 98821, 98273 Series Receptacle Housing Connectors
Contact Material
Copper
Technical Docs (2)
Alternatives for 98898-1039
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000369