Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90635-1262
Order Code9733213
Product RangeQF-50 90635 Series
Also Known AsGTIN UPC EAN: 800753656772
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No90635-1262
Order Code9733213
Product RangeQF-50 90635 Series
Also Known AsGTIN UPC EAN: 800753656772
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts26Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeQF-50 90635 Series
Alternatives for 90635-1262
7 Products Found
Product Overview
The 90635-1262 is a 26-circuit 2-row 1.27mm pitch QF-50™ Single Beam Female Vertical Assembly, MIL/DIN version, for 28 to 26AWG wire, with gold-plated copper contacts and IDC/IDT termination. This 90365 series connector is made of polyester, can be used with 90170 series parts and mates with 90663 series parts.
- Black colour
- UL94V-0 Flammability rating
- Preloaded upper housing
- Polarized to mating part
- Fully shrouded
- 300 mating cycles Maximum durability
- 1A Maximum current per contact
- 250VAC/DC Maximum voltage
- -25 to 85°C Operating temperature range
- Complies with industry-standard DIN 41651 and MIL-3-83503 keying
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
26Contacts
Contact Material
Phosphor Bronze
Product Range
QF-50 90635 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216