Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No89762-1400
Order Code2409831
Product Range89762 Series
Also Known AsGTIN UPC EAN: 887191500683
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No89762-1400
Order Code2409831
Product Range89762 Series
Also Known AsGTIN UPC EAN: 887191500683
Technical Datasheet
Connector to ConnectorSMA Plug to SMP Jack
Connector Type ASMA Straight Plug
Coaxial Cable TypeTemp-Flex 086-2201
Connector Type BSMP Straight Jack
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColourBlue
Product Range89762 Series
Product Overview
The 89762-1400 is a 6-inch ultra low loss Cable Assembly, 89762 series, SMA male to SMP female connectors. The cable comes standard with silver-plated conductors, FEP dielectric, double shields and FEP jacket. The ultra low loss cable uses an unique air core design with up to 87% velocity of propagation. The diameter over the shield is comparable to standard semi-rigid sizes making these cables an ideal flexible alternative.
- 0.70dB Insertion loss
- Low loss, solid core cable fits standard semi-rigid connectors
Applications
RF Communications
Technical Specifications
Connector to Connector
SMA Plug to SMP Jack
Coaxial Cable Type
Temp-Flex 086-2201
Impedance
50ohm
Cable Length - Metric
152.4mm
Product Range
89762 Series
Connector Type A
SMA Straight Plug
Connector Type B
SMP Straight Jack
Cable Length - Imperial
6"
Jacket Colour
Blue
Technical Docs (4)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005551