Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No887689820
Order Code4895642
Product Range88768 Series
Also Known As88768-9820, GTIN UPC EAN: 756054858455
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No887689820
Order Code4895642
Product Range88768 Series
Also Known As88768-9820, GTIN UPC EAN: 756054858455
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range88768 Series
Product Overview
The 887689820 is a 3m 40V natural through-hole shielded male HDMI-to-male HDMI Cable Assembly made of high performance alloy (HPA) with gold-plating. It offers 28AWG round wire/cable and dual ended connector configuration.
- 100Ω Impedance
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Connector Type B
HDMI A Plug
Cable Length - Metric
3m
Product Range
88768 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24