Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No88732-9400
Order Code3865111
Product Range68593 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No88732-9400
Order Code3865111
Product Range68593 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB Standard-
Jacket Colour-
Electronic Marking-
Product Range68593 Series
SVHCTo Be Advised
Alternatives for 88732-9400
1 Product Found
Product Overview
- Universal serial bus (USB) shielded I/O cable assembly
- A-to-B full-rated
- 5m length
- 1A current
- 28AWG wire
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
-
Product Range
68593 Series
Cable Length - Metric
5m
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219992