Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87264-0652 .
Order Code8560102
Product RangeMilli-Grid 87264
Also Known AsGTIN UPC EAN: 822348473786
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No87264-0652 .
Order Code8560102
Product RangeMilli-Grid 87264
Also Known AsGTIN UPC EAN: 822348473786
Technical Datasheet
Connector SystemsBoard-to-Board, Signal
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts6Contacts
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeThrough Hole Right Angle
Product RangeMilli-Grid 87264
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Overview
The 87264-0652 is a 6-position 2-row Milli-Grid™ right-angle through-hole PCB Receptacle with gold-plated phosphor bronze contacts and a high temperature thermoplastic housing. It mates wit h 87758, 87759 and 87760 header.
- Side entry
- 1A Maximum current per contact
- 125V Maximum voltage
Applications
Automotive, Consumer Electronics, Communications & Networking
Technical Specifications
Connector Systems
Board-to-Board, Signal
No. of Rows
2Rows
Connector Mounting
Through Hole Mount Right Angle
Product Range
Milli-Grid 87264
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
No. of Contacts
6Contacts
Contact Termination Type
Through Hole Right Angle
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000205