Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No85793-1013
Order Code3222510
Product Range85793
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5, Cat5e
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product Range85793
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (23-Jan-2024)
Alternatives for 85793-1013
1 Product Found
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (23-Jan-2024)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5, Cat5e
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
85793
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718