Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No85513-5016
Order Code1451729
Also Known AsGTIN UPC EAN: 822350835466
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
2832+ | £0.501 |
Price for:Each
Minimum: 2832
Multiple: 2832
£1,418.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No85513-5016
Order Code1451729
Also Known AsGTIN UPC EAN: 822350835466
Technical Datasheet
Connector TypeModular
GenderJack
No. of Contacts4Contacts
No. of Ports1Ports
Contact Termination TypeSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Product Range-
Product Overview
- Modular jacks with light pipes
- SMT modular jacks tape and reel packaging
- SMT mounting
- RJ-11 and RJ-45
Technical Specifications
Connector Type
Modular
No. of Contacts
4Contacts
Contact Termination Type
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Gender
Jack
No. of Ports
1Ports
Contact Plating
Gold Plated Contacts
Product Range
-
Alternatives for 85513-5016
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001