Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No85409-0039
Order Code1617074
Also Known AsGTIN UPC EAN: 883906382087
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No85409-0039
Order Code1617074
Also Known AsGTIN UPC EAN: 883906382087
Technical Datasheet
Connector to ConnectorCrimp Receptacle to 2mm CLIK-Mate Terminal
Connector Type ACrimp Socket
Cable Length - Imperial5.9"
Connector Type BCrimp Socket
Cable Length - Metric150mm
Product Range-
Jacket Colour-
Technical Specifications
Connector to Connector
Crimp Receptacle to 2mm CLIK-Mate Terminal
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Jacket Colour
-
Connector Type A
Crimp Socket
Connector Type B
Crimp Socket
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002083