Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No84728-1001
Order Code9652825
Product Range84728 Series
Also Known AsGTIN UPC EAN: 822348678938
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | £17.320 |
Price for:Each
Minimum: 500
Multiple: 500
£8,660.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No84728-1001
Order Code9652825
Product Range84728 Series
Also Known AsGTIN UPC EAN: 822348678938
Technical Datasheet
Connector AUSB Type B Plug
Connector to ConnectorType B Plug to Free End
Cable Length - Metric2m
Connector BFree / Stripped End
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range84728 Series
Technical Specifications
Connector A
USB Type B Plug
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
84728 Series
Connector to Connector
Type B Plug to Free End
Connector B
Free / Stripped End
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01