Product Information
Product Overview
The 79758-0012 from Molex is a 79758 series black colour Micro-Fit 3.0 female to Micro-Fit 3.0 female pre-crimped lead with 1 circuit (loaded). The pre-crimped lead offers a simple and cost effective solution for any preproduction and prototype requirements. It is suitable for wire to wire applications and when cut in half wire to board applications. This UL listed cable assures high quality approved materials. It mates with 43031 Micro-Fit 3.0 male crimp terminals. This lead can be used with 43645, 43025 Micro-Fit 3.0 receptacle housings, 44133 and 44300 Micro-Fit BMI panel mount housings.
- Cable length of 300mm and wire size of 20AWG
- Phosphor bronze metal material with gold mating plating and tin termination plating
- UL 1061 wire/cable type
- Pre-crimped and fully tested cable decreases time to market
Applications
Industrial
Technical Specifications
Micro-Fit Crimp Terminal Socket to Micro-Fit Crimp Terminal Socket
Crimp Socket
300mm
Black
Crimp Socket
11.8"
79758 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate