Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-0012.
Order Code2216740
Product Range79758 Series
Also Known AsGTIN UPC EAN: 884982052765
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-0012.
Order Code2216740
Product Range79758 Series
Also Known AsGTIN UPC EAN: 884982052765
Technical Datasheet
Connector to ConnectorMicro-Fit Crimp Terminal Socket to Micro-Fit Crimp Terminal Socket
Connector Type ACrimp Socket
Connector Type BCrimp Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product Range79758 Series
Jacket ColourBlack
Alternatives for 79758-0012.
1 Product Found
Product Overview
Micro-Fit 3.0 female-to-Micro-Fit 3.0 female pre-crimped lead for use with 43645, 43025 series Micro-Fit 3.0 receptacle housings and 44133, 44300 series Micro-Fit BMI panel mount housings.
- Fully tested cables
- Wire size of 20AWG
Technical Specifications
Connector to Connector
Micro-Fit Crimp Terminal Socket to Micro-Fit Crimp Terminal Socket
Connector Type B
Crimp Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Connector Type A
Crimp Socket
Cable Length - Imperial
11.8"
Product Range
79758 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005