Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79576-3009
Order Code1244009
Product RangeiPass 79576 Series
Also Known AsGTIN UPC EAN: 822350138369
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No79576-3009
Order Code1244009
Product RangeiPass 79576 Series
Also Known AsGTIN UPC EAN: 822350138369
Technical Datasheet
Connector Type AMini SAS 36 Position Plug
Connector Type BSATA (x4) 7 Position Plug
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColourRed
Product RangeiPass 79576 Series
Technical Specifications
Connector Type A
Mini SAS 36 Position Plug
Cable Length - Imperial
11.8"
Jacket Colour
Red
Connector Type B
SATA (x4) 7 Position Plug
Cable Length - Metric
300mm
Product Range
iPass 79576 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483