Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79516-1023
Order Code1391528
Product RangeMicro-Fit 3.0 79516 Series
Also Known AsGTIN UPC EAN: 822348120055
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No79516-1023
Order Code1391528
Product RangeMicro-Fit 3.0 79516 Series
Also Known AsGTIN UPC EAN: 822348120055
Technical Datasheet
Connector Type AMicro-Fit 2 Position Socket
Connector Type BMicro-Fit 2 Position Socket
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeMicro-Fit 3.0 79516 Series
Product Overview
The 79516-1023 is a 3m Micro-Fit 3.0™ over molded Cable Assembly with Micro-Fit 3.0™ female to female connectors.
- 26AWG Wire size
- 250V Maximum voltage
- 3A Maximum current per contact
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
Micro-Fit 2 Position Socket
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Connector Type B
Micro-Fit 2 Position Socket
Cable Length - Metric
3m
Product Range
Micro-Fit 3.0 79516 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433